Series = 371 / Gender = Plug / Contacts = 4 / Rows = 1 / Pitch mm = 2 / Cable Pitch mm = 2 / Cross Section (AWG) AWG = 26 / Body Orientation = Straight / Current Rating A = 3 / Voltage Rating V = 32 / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Body Material = Glass Reinforced Polyester / Body Colour = Blue / Lockable = Yes / Polarised = No / Flammability Rating = UL 94V-0 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85