3M 3517/50 100

Flat Cable (Shielded) Jacketed 0.05 28 Awg Stranded, PVC/PVC 50 conductors
$ 906.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3517/50 100.

Newark

Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Flat Cable (Shielded) Jacketed 0.05 28 Awg Stranded, PVC/PVC 20 conductors
34 3517 Gray Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Flat Cable 20Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black 300V Roll
Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair
Amphenol159-2801-034
Round Flat Cable 34Conductors 28AWG 10.16mm Tinned Copper Black/Gray/Red Edge 300V 1.3A
Amphenol169-2832-034
Flat Ribbon Cables; 169-2832-034; AMPHENOL; Tin; Cable; 34; Copper

Descriptions

Descriptions of 3M 3517/50 100 provided by its distributors.

Flat Cable (Shielded) Jacketed 0.05 28 Awg Stranded, PVC/PVC 50 conductors
7100162162 80400007565 50/CAB/RC/FLJK/SHLD/28AWG/STR/
SHIELD/JACKET FLT CBL 50C 100'
CBL RIBN 50COND 0.05 GRAY 100'
Shielded/Jacketed Flat Cable, 50 Conductor, 100Ft, 28Awg; Cable Shielding:Shielded; No. Of Conductors:50Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Black Rohs Compliant: Yes |3M 3517/50 (100')

Images

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3517/50 (100')
  • 3517/50(100')
  • 3517/50(100)
  • 3517/50-100
  • 3517/50100
  • 80-4000-0756-5
  • 80400007565