3M 3319/20

Flat Cable 20Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black 300V Roll
$ 482.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3319/20.

IHS

Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable 10Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black/Red Edge 300V Roll
Flat Cable 16Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black 300V Roll
34 3517 Gray Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3319/20 provided by its distributors.

Flat Cable 20Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black 300V Roll
CABLE, 20C, 28AWG, 19X40, SPC, PVC INS, BLACK FLAT CABLE, AWM, 3319 SERIES
3M 3319/20 Ribbon cable 20p Pitch 1.27 / AWG 28
80610574990 3319/20(100 )=20/Cab/Rc/Hflx/28Awg/Str/.050 /100 Rohs Compliant: Yes
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Cable
7000058124 80610574990 3319/20 100
RIBBON CABLE, HIGH FLEX, 20WAY 30.5M; Cable Shielding: Unscreened; No. of Cores: 20Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.093mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Cable Width: 25.4mm; No. of M

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3319/20.