3M 3517/25

Shielded Flat Cable 25Conductors 28AWG 30.48m/91.44m Tin Plated Copper Black/Gray 300V Roll
$ 450.164
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3517/25.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel

Descriptions

Descriptions of 3M 3517/25 provided by its distributors.

Shielded Flat Cable 25Conductors 28AWG 30.48m/91.44m Tin Plated Copper Black/Gray 300V Roll
MULTICONDUCTOR CABLE,25C,28AWG,7X36,TC, PVC INS, MESH, BLACK FLAT PVC CABLE, AWM
RIBBON CABLE, 25WAY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:25; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:50V; SVHC:No SVHC (18-Jun-2012); Approval Bodies:UL; Approval Category:Style 20879; Cable Type:Shielded Flat (Ribbon); Capacitance:41.7pF/m; Colour:Grey; Conductor Make-up:7/36AWG; Conductor Material:Copper; Current Rating:1A; Flammability Rating:CL2; Impedance:119ohm; Inductance:0.62µH/m; Jacket Material:PVC (Polyvinyl Chloride); Jacket Material:PVC; No. of Cores:25; No. of Strands x Strand Size:7 x 0.127mm; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Voltage Rating V AC:50V; Wire Size:28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3517-25