3M 3385-7014

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
$ 3.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3385-7014.

IHS

Datasheet4 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.18%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 34 POS 1.27mm IDT RA Cable Mount Each
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-314LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1-102694-0
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity5-102694-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Tray

Descriptions

Descriptions of 3M 3385-7014 provided by its distributors.

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
PCB WIREMOUNT CONNECTOR, 100 IN X 100 IN FOR .05 IN PITCH CABLE
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
80610078984 3385-7014=14/Skt/Cl/Src/30Avg Rohs Compliant: Yes
26-28 AWG Receptacle 2.54mm 2 14pin 760nm IDC , 22.4mm*6.1mm
CONN RCPT 14P IDC 26-28AWG GOLD
3M Wiremount Socket, 3000 Series, 3385-
Headers & Wire Housings 14P IDC SOCKET
IDC CONN, RCPT, 14POS, 2ROW, 2.54MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; No. of Contacts: 14Contacts; Connector Mounting: Cable Mount; Contact Material: Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3385-7014.
  • 80610078984