Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3414-7034

Conn IDC Connector SKT 34 POS 1.27mm IDT RA Cable Mount Each
$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3414-7034.

IHS

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
-21.32%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Communications Solutions66900-034LF
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 30 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 30 POS 1.27mm IDT RA Cable Mount Each
CONN, RECT, WIREMOUNT, CABLE SOCKET,34 CONT, IDC, CHG SERIES, POLARIZED,0.1" PIN-SPNG
Amphenol Communications Solutions66900-334LF
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Amphenol Communications Solutions71600-634LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M 3414-7034 provided by its distributors.

Conn IDC Connector SKT 34 POS 1.27mm IDT RA Cable Mount Each
PCB WIREMOUNT CONNECTOR, 100 IN X 100 IN FOR .05 IN PITCH CABLE
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
80610079149 3414-7034=34/Skt/Cl/Src/30Avg Rohs Compliant: Yes
26-28 AWG Receptacle 2.54mm 2 34pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM
CONN RCPT 34P IDC 26-28AWG GOLD
WIREMOUNT SOCKET, 3000 SERIES, 3414-7034
Headers & Wire Housings 34P IDC SOCKET
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414-7034.
  • 80-6100-7914-9
  • 80610079149