3M 3365/60

Flat Cable 60Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 590.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/60.

IHS

Datasheet5 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

3M 3365/10 Ribbon Cable, Round Conductor Flat, Grey, 10 Core, 28 AWG, 0.072 mm, 100 ft, 30.5 m
Flat Cable 26Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Flat Cable 24Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3365/60 provided by its distributors.

Flat Cable 60Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 60 Conductor(s), 28AWG, 300V, Flat Flexible Cable
MULTICONDUCTOR CABLE, FLAT, 60 C, 28 AWG, 7X36, PVC, GREY, 3365 SERIES
FLAT CABLE, 60 CONDUCTOR, 100FT, 28AWG, 300V; Cable Shielding: Unshielded; No. of Conductors: 60Conductor; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Color: Grey
7010417940 80610061717 3365/60 100

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/60.
  • 80-0012-4224-9
  • 80001242249