Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3365/26

Flat Cable 26Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 81.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/26.

IHS

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

3M 3365/10 Ribbon Cable, Round Conductor Flat, Grey, 10 Core, 28 AWG, 0.072 mm, 100 ft, 30.5 m
Flat Cable 24Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3365/26 provided by its distributors.

Flat Cable 26Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 26 Conductor(s), 28AWG, 300V, Flat Flexible Cable
MULTICONDUCTOR CABLE, FLAT, 26 C, 28 AWG, 7X36, PVC, GREY, 3365 SERIES
Cble;Flat;26 Cond;28 AWG;7x36Str Strndng;PVC Ins;Gry;-20 to +105degc Temp Rtg;TC
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Roll
80001242108 3365/26=26/cab/rc/typ1/28Awg/str/.050"/500 Rohs Compliant: Yes
CBL RIBN 26COND 0.05 GRAY 500'
RIBBON CABLE, 26 CONDUCTOR, 100FT, 28AWG, 300V; Cable Shielding: Unshielded; No. of Conductors: 26Conductor; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Color: Grey
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
26 core,Round Conductor,100FT(30.5 Mtr),28 AWG
ROUND CONDUCTOR FLAT CABLE 26C
7000005899 80610060032 3365/26 100
7010417945 80610076061 3365/26 300

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/26.
  • 336526
  • 80-0012-4210-8
  • 80001242108