3M 3365/15 100SF

15 3365 Gray Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
$ 38.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/15 100SF.

IHS

Datasheet3 pages19 years ago

_legacy Avnet

Inventory History

3 month trend:
-24.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 38.447
$ 119.41
$ 119.41
Stock
18,536
106
106
Authorized Distributors
6
6
6
Wire/Cable Type
Flat
Flat
Flat
Wire/Cable Gauge
28 AWG
28 AWG
28 AWG
Conductor Material
Copper
Copper
Copper
Cable Length
30.48 m
19.05 m
19.05 m
Voltage Rating
300 V
300 V
300 V
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll

Descriptions

Descriptions of 3M 3365/15 100SF provided by its distributors.

15 3365 Gray Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Communication Cable,7 Component Stranded Flat, multimedia,28 Awg,300 V |3M 3365/15 (100SF)
Flat Cable Polyvinyl Chloride 15Conductors 28AWG 300V Gray/Red Edge 30.48m Roll
Cable Assembly, 7 Conductor(s), 28AWG, 300V, Flat Flexible Cable
IDC Flat Cable .050 15C ROUND 100' GRAY 28AWG STRANDED
7000057940 80610201883 15/CAB/TYP1/28AWG/STR/.050/10
3M Round Conductor Flat Cable, 3365 Ser

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/15 (100'SF)
  • 3365/15 (100SF)
  • 3365/15-100-SF
  • 3365/15-100SF
  • 80-6102-0188-3
  • 80610201883