3M 33+SUPER-3/4X66FT

Super 33+ Electrical Tape, Vinyl, 66X3/4" (20MX19MM), Black, Pvc, 600V, 176F (80C)
$ 8.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 33+SUPER-3/4X66FT.

Master Electronics

Datasheet2 pages25 years ago

Farnell

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+241%

Related Parts

PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitG.75X2BL6
Wire Ducting & Raceways Slotted Duct PVC .75X2X6'BLK per ft
PanduitAJC12-A-C
Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
Weidmuller0251311503
Cable Accessories Marker Polyvinyl Chloride Black
Weidmuller0252111503
Cable Accessories Marker Polyvinyl Chloride Black
Weidmuller1568261503
Cable Accessories Marker Polyvinyl Chloride Black

Descriptions

Descriptions of 3M 33+SUPER-3/4X66FT provided by its distributors.

SUPER 33+ ELECTRICAL TAPE, VINYL,66X3/4" (20MX19MM),BLACK, PVC,600V,176F (80C)
TAPE, INSULATION, PVC, BLACK 0.75INX66FT; TAPE, INSULATION, PVC, BLACK 0.75INX66FT; Tape Type:Electrical Insulation; Tape Backing Material:PVC (Polyvinyl Chloride); Tape Width - Metric:19.05mm; Tape Width - Imperial:0.75"; Tape Length - Metric:20.117m; Tape Color:Black
3M SUPER 33 ELECTRICAL TAPE, SIZE: 3/4 X 66 FEET, FEATURES: ULTRA HIGH QUALITY TAPE FOR ELECTRICAL APPLICATIONS, HOT/COLD WEATHER RESISTANT, RESISTS UV RAYS, ABRASIONS, MOISTURE, ACIDS & CORROSION, ROLLS PER PACKAGE: 1

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33+SUPER 3/4X66FT
  • 33+SUPER-3/4 X 66 FT
  • 33+SUPER-3/4X66FT.
  • 33+SUPER3/4X66FT