What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit G.75X2BL6

Wire Ducting & Raceways Slotted Duct PVC .75X2X6'BLK per ft
$ 7.264
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.75X2BL6.

Sager Electronics

Datasheet1 page15 years ago
Datasheet14 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X2BL6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'BLK per ft
PanduitG1X1.5BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot
PanduitG1X2BL6
Wire Ducting & Raceways TYPE G 1X2 6' SEC BLK PVC per ft

Descriptions

Descriptions of Panduit G.75X2BL6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC .75X2X6'BLK per ft
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Black
TYPE F SLOTTED DUCT, PVC, .75" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct .75 W x 2 H 6 length PVC black.
Duct Wiring; PVC; Wide Slot; Flush; 0.75 in. x 2 in. x 6 ft.; Black
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Panduit Sales Corp Wide Slot Duct Pvc 75X1X6ftBlk6Ft
WIRE DUCT SLOTTED SCREW 6' BLACK
Slotted Duct, Polyvinyl Chloride,0.75 Inch x 2 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN