3M 228-7474-55-1902

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 28 Leads
$ 43.754
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 228-7474-55-1902.

Newark

Datasheet4 pages25 years ago

Inventory History

3 month trend:
-3.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 20 Leads
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 24 Leads
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 28 Leads
TE Connectivity3-822516-2
1.27MM PITCH FEMALE PLCC SOCKET, 28 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A
IC Socket, PLCC32, 32 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

Descriptions

Descriptions of 3M 228-7474-55-1902 provided by its distributors.

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 28 Leads
Conn SOIC Socket SKT 28 POS Solder ST Thru-Hole
IC Socket, SOIC28, 28 Contact(s)
Test & BurnIn SOIC Sockets | 3M 228-7474-55-1902
No. Of Contacts:28Contacts; Connector Type:soic Socket; Pitch Spacing:2.54Mm; Product Range:228 Series; Row Pitch:8.38Mm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Contact Termination Type:through Hole Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228-7474-55-1902.
  • JE-1509-0090-8
  • JE150900908