3M 220-7201-55-1902

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 20 Leads
$ 36.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 220-7201-55-1902.

IHS

Datasheet4 pages25 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 220-7201-55-1902 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 16 Leads
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 16 Leads
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 14 Leads
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
TE Connectivity / AMP3-822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity / AMP822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of 3M 220-7201-55-1902 provided by its distributors.

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 20 Leads
SOCKET IC, SOIC, ZIF, 20WAY; No. of Contacts: 20Contacts; Connector Type: IC Socket; Pitch Spacing: 7.62mm; Product Range: 220 Series; Row Pitch: 1.27mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Current Rating: 1A; Insulation Resistance: 1000000Mohm; Lead Spacing: 2.54mm; Operating Temperature Max: +150°C; Operating Temperature Min: -55°C; Pin Format: SOIC; Withstand Voltage: 1000V
Test & Burn-In Soic Socket, 20 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Soic Socket; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado |3M 220-7201-55-1902

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE-1509-0087-4
  • JE150900874