3M 214-3339-19-0602J

Conn, IC Socket, DIP, 14, Closed, Zip DIP II, Wire Wrap, 0.3", 0.1" Pin Spcng, Straight
$ 23.491
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 214-3339-19-0602J.

Newark

Datasheet4 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1825094-3
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
TE Connectivity814-AG11D-LF
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
CONN, IC SOCKET, DIP,18,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
CONN IC SOCKET DIP 16 CLOSED ZIP DIP II SOLDER 0.3" 0.1" PIN SPCNG STRAIGHT 1A
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-640357-4
Straight Leg Through Hole DIP-14 Socket with Row-to-Row Spacing of 7.87 mm

Descriptions

Descriptions of 3M 214-3339-19-0602J provided by its distributors.

CONN, IC SOCKET, DIP,14,CLOSED, ZIP DIP II, WIRE WRAP,0.3",0.1" PIN SPCNG, STRAIGHT
Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 14 Contact Qty.
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole
No. Of Contacts:14Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:214-3339 Series; Row Pitch:7.62Mm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214-3339-19-0602J.
  • JE-1509-0028-8
  • JE150900288