Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 158240-0120

Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Sword
$ 4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 158240-0120.

IHS

Datasheet3 pages12 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-11-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-12-31
LTD Date2021-08-12

Related Parts

Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Box
Conn IDC Connector RCP 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
Molex 2mmpitch34pDouble row female wire to board, 87568series, Straight, surface mount
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword

Descriptions

Descriptions of 3M 158240-0120 provided by its distributors.

Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Sword
158 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 40 WAY, 2 ROW, 2MM PITCH
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
7000057415 80001251711 2mm wms\40p\prasmbl\cb\swrd\30
3M Ribbon Cable Socket, 158 Series, 158240-0120
CONN SOCKET 40POS IDC 28AWG GOLD
80001251711 158240-0120= 80001251711
SOCKET, 2MM, IDC, 40WAY; Pitch Spacing: 2mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: 158 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001251711