Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87568-4093

Conn IDC Connector RCP 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-4093.

IHS

Datasheet3 pages8 years ago

Factory Futures

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.32%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 2mmpitch34pDouble row female wire to board, 87568series, Straight, surface mount
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
TE Connectivity4-215882-0
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector SKT 50 POS 2mm IDT RA Cable Mount Sword
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword

Descriptions

Descriptions of Molex 87568-4093 provided by its distributors.

Conn IDC Connector RCP 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 40 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Key, Dual Locking Friction Ramps
Connector, RCPT, 40POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875684093
  • 87568-4093 .
  • 875684093