Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 152240-0113GB

Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Box
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 152240-0113GB.

IHS

Datasheet4 pages4 years ago

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+659%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Sword
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword
TE Connectivity1-1658527-3
Board Connector, 40 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity2-111626-1
Conn IDC Connector F 40 POS 2mm IDT RA Cable Mount Box/Tray

Descriptions

Descriptions of 3M 152240-0113GB provided by its distributors.

Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Box
PCB WIREMOUNT CONNECTOR, 2 MM X 2 MM FOR 1 MM PITCH CABLE
Header Connector,cable Mount,plug,40 Contacts,skt,0.079 Pitch,idc Terminal Rohs Compliant: Yes |3M 152240-0113-GB
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, IDC Terminal, Friction Ramp, Gray Insulator, Socket
7000057630 80400031151 40/2MMWMT/SKT/OP CVR/CB/30AVG/
CONN RCPT 40POS IDC 28AWG GOLD
CONN 40POS 2MM IDC SOCKET 30AU
PAK 20 WIRE MOUNT SOCKET 3M ID: 80-4000-3115-1
28 AWG Receptacle 2mm 2 40pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 45mm*4.064mm*4.9mm
SOCKET, WITH S/RELIEF, 40WAY; Connector Type:Wire to Board; Series:Pak 20; Gender:Receptacle; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Mounting Orientation:Cable; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Flammability Rating:UL 94V-0; Insulator Material:Glass Filled Polyester; Mounting Type:Cable; No. of Ways:40; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Wire Size:28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152240-0113-GB
  • 80400031151