Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 152244-0113GB

Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
$ 5.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 152244-0113GB.

IHS

Datasheet4 pages5 years ago

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-30.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword
Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Sword
Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Box
TE Connectivity2-111626-2
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Box/Tube
Amphenol Communications Solutions89947-350LF
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube

Descriptions

Descriptions of 3M 152244-0113GB provided by its distributors.

Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
43 location rectangle socket Connector IDC Gilding 28AWG 2row
Header Connector, cable Mount, plug,44 Contacts, skt,0.079 Pitch, idc Terminal Rohs Compliant: Yes |3M 152244-0113-GB
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, IDC Terminal, Friction Ramp, Gray Insulator, Socket
7000058094 80610490395 44/2MMWMT/SKT/OPCVR/CB/30AVG/S
44/2MMWMT/SKT/OPCVR/CB/30AVG/SRC PAK 20, 1522 SERIES
CONN RCPT 44POS IDC 28AWG GOLD
Headers & Wire Housings 44P SKT OPEN COVER
SOCKET, WITH S/RELIEF, 44WAY; Connector Type:Wire to Board; Series:Pak 20; Gender:Receptacle; No. of Contacts:44; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Mounting Orientation:Cable; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Flammability Rating:UL 94V-0; Insulator Material:Glass Filled Polyester; Mounting Type:Cable; No. of Ways:44; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Wire Size:28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152244-0113-GB
  • 80610490395