3M 152212-0113GB

Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount
$ 12.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 152212-0113GB.

IHS

Datasheet4 pages4 years ago

Factory Futures

Newark

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Datamate L-Tek DIL Female Extra Small Bore Crimp Connector, gold clip + gold shell, 6+6 contacts
Cap Ceramic 0.05uF 400VAC/125VAC Y5V 20% (22.9 X 6.1mm) Radial 9.5mm Bulk
Headers & Wire Housings L-Tek 2 X 7 FM CRIMP XSM BORE 28-32 AWG
Conn IDC Connector F 12 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Conn IDC Connector F 12 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Amphenol Communications Solutions89947-712LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions

Descriptions

Descriptions of 3M 152212-0113GB provided by its distributors.

Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, IDC Terminal, Friction Ramp, Gray Insulator, Socket
28 AWG Receptacle 2mm 2 12pin 760nm IDC , 17mm*4.9mm
Wire-To-Board Connector, With Strain Relief, 1522 Series, Idc/Idt, Receptacle, 12, 2 Mm Rohs Compliant: Yes |3M 152212-0113-GB
7010348671 80610492771 12/2MMWMT/SKT/OPCVR/CB/30AVG/S
CONN RCPT 12POS IDC 28AWG GOLD
80610492771 12P SKT OPEN COVER
SOCKET, WITH S/RELIEF, 12WAY; Connector Type:Wire-to-Board; Series:1522; Gender:Receptacle; No. of Contacts:12; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; Colour:Grey; Connector Mounting Orientation:Cable; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Flammability Rating:UL 94V-0; Insulator Material:Glass Filled Polyester; Mounting Type:Cable; No. of Ways:12; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Wire Size:28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152212-0113-GB
  • 80610492771