Molex 87568-1273

PCB Receptacle, Female Contact, 12 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-1273.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

element14 APAC

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.23%

CAD Models

Download Molex 87568-1273 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn IDC Connector F 12 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Amphenol Communications Solutions89361-712LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions
PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Amphenol Communications Solutions89947-712LF
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions

Descriptions

Descriptions of Molex 87568-1273 provided by its distributors.

PCB Receptacle, Female Contact, 12 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Plating, Single Locking Friction Ramp
CONN, IDC RCPT, 12POS, 2ROW, 2 MM, BLK; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875681273
  • 875681273