Molex 87568-1263

Conn IDC Connector F 12 POS 2mm IDT RA Cable Mount Milli-Grid Tray
$ 2.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-1263.

element14 APAC

Datasheet3 pages8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-52.78%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PCB Receptacle, Female Contact, 12 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Amphenol Communications Solutions89361-712LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Amphenol Communications Solutions89947-712LF
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions

Descriptions

Descriptions of Molex 87568-1263 provided by its distributors.

Conn IDC Connector F 12 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
PCB Receptacle, Female Contact, 12 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Headers & Wire Housings MGrid Conn IDT WOKeyRmp 38AuLF 12Ckt
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Plating
CONNECTOR, RCPT, 12POS, 2ROW, 2MM;
CONN RCPT 12POS IDC 28AWG GOLD
28 AWG Receptacle 2mm 2 12pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 5.87mm(height)
CONNECTOR, RCPT, 12POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875681263
  • 87568-1263..
  • 875681263