3M 151220-7422-RB

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 151220-7422-RB.

IHS

Datasheet5 pages13 years ago

Newark

Factory Futures

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.68
$ 1.2
Stock
191
4
Authorized Distributors
4
1
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM Series, Unshrouded
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bag
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 550V 0.1inch
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
TE Connectivity1-1827873-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Thru-Hole

Descriptions

Descriptions of 3M 151220-7422-RB provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Box
20/2MMHDR/RA/.152INT/.118TAIL/30U/ROHS PAK 20, 1512 SERIES
BOARD-BOARD CONN, HEADER, 20WAY, 2ROW
CONN 20PS 2MM HEADER R/A DL GOLD
151220-7422-RB 20/2MM HDR ID:80000903288 UPC:051111
20/2MM HDR/RA/.152 INT/.118 T/
BOARD-BOARD CONN, HEADER, 20WAY, 2ROW; P; BOARD-BOARD CONN, HEADER, 20WAY, 2ROW; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:20; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper Alloy
Board-Board Connector, Header, 20 Position, 2Row; Rango De Producto:Serie 1512; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:20; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 151220-7422-RB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151220-7422 RB
  • 70200300880