Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827873-0

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827873-0.

TE Connectivity

Datasheet21 pages9 years ago
Datasheet131 pages5 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages15 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+18.21%

CAD Models

Download TE Connectivity 1-1827873-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, TSW Series
AMP-LATCH Series; 2.54mm Pitch 20 Way 2 Row Right Angle PCB Header; Solder Term; 1A
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, TST Series

Descriptions

Descriptions of TE Connectivity 1-1827873-0 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
CONNECTOR, HEADER, 20POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:Dynamic D-1100D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
Special Order: DYNAMIC 1100D HDR ASSY H 20PX BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 3A & Gold Or Tin Plated | Part Number: 1-1827873-0 | Internal Number: 1-1827873-0 | 2 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty