3M 151208-8422-TB

Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 151208-8422-TB.

IHS

Datasheet5 pages16 years ago

Mouser

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.753
Stock
4
10,000
Authorized Distributors
0
3
Gender
Male
Male
Pitch
2.0066 mm
2 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of 3M 151208-8422-TB provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole
2 mm × 2 mm Solder Tail Straight & Right Angle, Surfacemount Straight
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN 8POS 2MM HEADER DUAL GOLD
2mm Pin Strip Headers 8P STRT SOLDER TAIL
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:8; Pitch Spacing:2mm; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:1512; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1512088422TB