3M 151208-8422-RB

Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole
$ 0.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 151208-8422-RB.

element14 APAC

Datasheet5 pages13 years ago

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-03-26
LTD Date2018-01-31

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Box
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions98414-F06-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of 3M 151208-8422-RB provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole
BOARD-BOARD CONNECTOR HEADER, 8 POSITION, 2ROW
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
8/2MMHDR/STR/.152INT/.118TAIL/30U/ROHS PAK 20, 1512 SERIES
151208-8422-RB 8/2MM HDR/ ID:80000903171 UPC:051111
CONN 8POS 2MM HEADER DUAL GOLD
CONNECTOR, HEADER, 8POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:1512 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151208-8422-RB.
  • 70200300773