3M 10326-C200-00

D-Sub Backshells, EMI/RFI Shielded Backshell 26pin Zinc Alloy 33.5mm*32mm
$ 9.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10326-C200-00.

IHS

Datasheet3 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
TE Connectivity1658687-1
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
TE Connectivity5749069-2
AMPLIMITE .050 III SERIES,26 WAY MOUNT PCB D-SUB CONN SOCKET,2.54MM PITCH
HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D
HARTING Elektronik09562525613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09562527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of 3M 10326-C200-00 provided by its distributors.

D-Sub Backshells,EMI/RFI Shielded Backshell 26pin Zinc Alloy 33.5mm*32mm
Je150407474 10326-C200-00=26/Mdr/Metal Shell/Rnd Rohs Compliant: Yes
Connector Accessories Metal Junction Shell 26 POS Zinc Alloy
D-Sub Backshells 26P JUNCTION SHELL STRT EXIT W/O KEY Zn
HOODS (BACKSHELLS), 26/MDR/METAL SHELL/RND MDR 103 SERIES
Strain Relief Clamp 180° Nickel Zinc Alloy
7000090468 JE150407474 26/MDR/METAL SHELL/RND
JUNCTION BACKSHELL, ZINC ALLOY, 180°
CONN BACKSHELL 26POS 180DEG SHLD
MINI D RIBBON (MDR) CONNECTORS
BACKSHELL, MDR, 26WAY, METAL; Accessory Type:Junction Backshell; For Use With:Mini D Ribbon 101XX-6000 EC Plug Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Aluminium Body; Product Ra

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10326-C200-00.
  • JE-1504-0747-4
  • JE150407474