Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658687-1

D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658687-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1658687-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
Amphenol164X11959X
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Norcomp D-Sub Connector, 180 Series, Receptacle, 26-Pin, Panel Mount, Straight Body
TE Connectivity1658689-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D
AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658687-1 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
D-Sub socket, 26 pole, high density, unequipped, straight, crimp connection, 1658687-1
D Sub Shell, Receptacle, 26Pos, Steel; C |Te Connectivity Amp 1658687-1
D SUB SHELL, RECEPTACLE, 26POS, STEEL; C; D SUB SHELL, RECEPTACLE, 26POS, STEEL; Connector Type:High Density D Sub; Series:AMPLIMITE HDP-22; No. of Positions:26; Gender:Receptacle; For Use With:HDP-22 Crimp Snap Contacts
HDP-22,OVRMLD,RCPT KIT,SIZE 2, Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1658687-1 | Internal Number: 1658687-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty