
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 10236-55H3PC | 282 | 100 | Cut Tape | 15h | |||||||
| DigiKey | 3M1821-ND | 282 | 1 | Bulk | ||||||||
| Heilind Americas | 10236-55H3PC | 0 | 13h | |||||||||
| Interstate Connecting Components | 10236-55H3PC | 0 | 12h | |||||||||
| TTI | 10236-55H3PC | 0 | 100 | Bulk | 18h |
Download 3M 10236-55H3PC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of 3M 10236-55H3PC provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: