
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 10226-55H3PC | 36 | 3 | Tray | 18h | |||||||
| TTI | 10226-55H3PC | 34 | 1 | Bulk | 23h | |||||||
| Interstate Connecting Components | 10226-55H3PC | 0 | 16h | |||||||||
| Heilind Americas | 10226-55H3PC | 0 | 17h | |||||||||
| Newark | 10226-55H3PC | 0 | 100 |
Download 3M 10226-55H3PC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of 3M 10226-55H3PC provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: