3M 10220-55G3PL

D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
$ 4.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10220-55G3PL.

IHS

Datasheet6 pages18 years ago

Newark

Inventory History

3 month trend:
+73.23%

CAD Models

Download 3M 10220-55G3PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.728
$ 4.35
Stock
456
53,334
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
20
20
Number of Rows
4
4
Mount
Panel, Through Hole
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity1-534998-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-532956-3
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Solder, SSQ Series, Phosphor Bronze

Descriptions

Descriptions of 3M 10220-55G3PL provided by its distributors.

D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port
3M Mini D Ribbon (Mdr) Connectors, 102 Series, 10220-55G3Pl |3M 10220-55G3PL
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Boardmount Receptacle, Through-hole, Right Angle, Shielded, Molded Body
7000090283 JE150318127 20/MDR/RC/RA/RECP/SMC/M2.5/8MI
CONN MDR RCPT 20POS R/A M2.5 AU
Receptacle 2 20pin Steel 1A , 33.4mm*16.7mm
20WAY PANEL R/A HIGH TEMP PCB I/O SOCKET
RECEPTACLE, MDR, R/A, 20WAY; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 102 Series; Contact Termination Type: Solder; Connector Mounting: Through Hole Mount Right Angle; Contact Plating: Gold Plated Contac

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10220-55G3 PL
  • JE-1503-1812-7
  • JE150318127