3M 10214-6212PC

D Type Connector, 14 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
$ 4.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10214-6212PC.

Arrow Electronics

Datasheet6 pages18 years ago

Factory Futures

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.76%

CAD Models

Download 3M 10214-6212PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
172 Series 15 Position Female Dip Solder Steel Nickel Plated D-Sub Connector

Descriptions

Descriptions of 3M 10214-6212PC provided by its distributors.

D Type Connector, 14 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 14 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port
.050 MINI D RIBBON CONNECTOR (14 POS) RECEPTACLE VERTICAL BOARDMOUNT SHIELDED
Mini D Ribbon Connector, Receptacle 14 Position Through Hole; No. Of Contacts:14Contacts; Gender:Receptacle; Product Range:102 Series; Contact Termination Type:Through Hole; Connector Mounting:Pcb Mount; Contact Material:Copper Alloyrohs Compliant: Yes |3M 10214-6212PC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10214-6212 PC
  • 10214-6212PC.
  • JE-1503-1761-6
  • JE150317616