
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 10214-1210PE | 0 | 19h | |||||||||
| Heilind Americas | 10214-1210PE | 0 | 20h | |||||||||
| TME | 10214-1210PE | 0 | 1 | 12h | ||||||||
| TTI | 10214-1210PE | 0 | 100 | Bulk | 26m | |||||||
| Newark | 10214-1210PE | 0 | 100 |
Download 3M 10214-1210PE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of 3M 10214-1210PE provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: