3M 10136-6000EL

D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, IDC Terminal, Locking, Plug
$ 5.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10136-6000EL.

IHS

Datasheet4 pages15 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-36.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734100-4
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
Searay Slim Plug 40 Circuits 2.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
TE Connectivity5750913-2
26 50SR CABLE CONN KIT, IDC D-Sub Connectors | TE Connectivity 5750913-2
TE Connectivity5749621-4
40 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-4
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, EHF Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, SHF Series

Descriptions

Descriptions of 3M 10136-6000EL provided by its distributors.

D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, IDC Terminal, Locking, Plug
101 SERIES 1.27MM PITCH 36 WAY MINI D RIBBON IDC CONNECTOR, PLUG, STEEL SHELL
Micro D Sub Connector, 101 Series, Plug, 36, Idc/Idt, Cable Mount, Gold Plated Contacts Rohs Compliant: Yes |3M 10136-6000EL
PLUG, MDR, CABLE MOUNT, 36WAY; No. of Contacts: 36Contacts; Gender: Plug; Product Range: MDR 101 Series; Contact Termination Type: IDC / IDT; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Mate

Images

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10136-6000 EL
  • 101366000 EL
  • 101366000EL
  • JE-1504-2997-3
  • JE150429973