TE Connectivity 5750913-2

IDC D-Sub Plug-in Connector Kit, 1.27mm Pitch, Signal Circuit, Wire-to-Board/Wire-to-Wire
$ 12.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750913-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.15%

CAD Models

Download TE Connectivity 5750913-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.556
$ 12.898
Stock
5,738
1,658
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
26
26
Number of Rows
2
2
Mount
Cable
Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5749621-2
D SUB CONN, PLUG, 26POS, IDC / IDT; Available until stocks are exhausted Alternative available
TE Connectivity749621-2
IDC D-Sub Plug Kit, 1.27mm Pitch, Wire-to-Board/Cable-to-Cable, IDC Termination, Signal Circuit
TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of TE Connectivity 5750913-2 provided by its distributors.

IDC D-Sub Plug-in Connector Kit, 1.27mm Pitch, Signal Circuit, Wire-to-Board/Wire-to-Wire
Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Locking, Plug
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port Kit
AMPLIMITE .050 Connectors CABLE PLUG 26P w/lacing covers blk
AMPLIMITE .050 Hardware/Backshells/Conn
CONN D-TYPE PLUG 26POS STR IDC
.050 Series Cable Connectors (SCSI)
26 50SR CABLE CONN KIT Number of Positions: 26 Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Board Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 1.27 mm D-Shaped Connector | 26 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 5750913-2 | Internal Number: 5750913-2 | 1.27 mm | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty