3M 10114-3000PE

D Sub Connector, Mini D (Ribbon Connector), Plug, MDR 101 Series, 14 Contacts, Solder
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10114-3000PE.

RS (Formerly Allied Electronics)

Datasheet5 pages17 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-39.26%

CAD Models

Download 3M 10114-3000PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-746610-2
Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity746611-8
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity5746613-2
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Conn.; Rect./PCB; Header; 14 Circuit; SMT; Dual Row; Vertical; C-Grid Series; Gold Plate
Pin Header, Right Angle, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle

Descriptions

Descriptions of 3M 10114-3000PE provided by its distributors.

D Sub Connector, Mini D (Ribbon Connector), Plug, MDR 101 Series, 14 Contacts, Solder
CONN D-SUB MINI-D-RIBBON CABLEPLUG 14POS STR 101SERIES SOLDER 30-24AWG 0.050IN.
D Type Connector, 14 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
Conn Mini D Ribbon PL 14 POS 2.54mm Solder Cup ST Cable Mount 14 Terminal 1 Port Box
PLUG, MDR, SOLDER, 14WAY; No. of Contacts: 14Contacts; Gender: Plug; Product Range: MDR 101 Series; Contact Termination Type: Solder Cup; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Material

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10114-3000 PE
  • 10114-3000-PE
  • 10114-3000PE.
  • JE150332813