Molex 15-91-0140

Conn.; Rect./PCB; Header; 14 Circuit; SMT; Dual Row; Vertical; C-Grid Series; Gold Plate
$ 1.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-0140.

IHS

Datasheet10 pages6 years ago

Upverter

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.01%

CAD Models

Download Molex 15-91-0140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.161
$ 2.06
Stock
422,780
542,708
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
1
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Polymer
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions95278-102B14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Tube
Amphenol Communications Solutions54202-G0807LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount Straight
Amphenol Communications Solutions95278-101-14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, TSM Series
TE Connectivity5-146130-4
TE Connectivity AMPMODU MOD II Header, 2.54mm Pitch, 10-Pin, Double Row, Right Angle, SMD

Descriptions

Descriptions of Molex 15-91-0140 provided by its distributors.

Conn.; Rect./PCB; Header; 14 Circuit; SMT; Dual Row; Vertical; C-Grid Series; Gold Plate
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMDC-Grid Tube
C-Grid Breakaway PCB Header, 2.54mm Pitch, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.38µm Gold (Au) Plating, 6.10mm Mating Pin Length, Tube
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN, PIN HDR, 14POS, 2ROW, 2.54MM, SMT; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:C-Grid 71308 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold
Pitch mm = 2.54 / Contacts = 14 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = No / Mating Pin Length mm = 6.1 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = C-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015910140
  • 015-91-0140
  • 015910140
  • 15-91-0140.
  • 15910140
  • 71308-0114N