3M Interconnect Solutions 3302/24-100-SF

Color Coded Flat Cable, 28 AWG Stranded, PVC
$ 118.349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M Interconnect Solutions 3302/24-100-SF.

Newark

Datasheet3 pages14 years ago

element14 APAC

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Flat Cable 40Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M Interconnect Solutions 3302/24-100-SF provided by its distributors.

Color Coded Flat Cable, 28 AWG Stranded, PVC
80610377337 3302/24(100Sf)=24/Cab/Rc/Cc/28Awg/Str/.050/100Sf Rohs Compliant: Yes |3M 3302/24(100SF)
CBL RIBN 24COND 0.05 MULTI 100'
RIBBON CABLE, 24 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 24Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured; Cable Width: 30

Manufacturer Aliases

3M Interconnect Solutions has several brands around the world that distributors may use as alternate names. 3M Interconnect Solutions may also be known as the following names:

  • 3M Interconnect
  • 3M INTERCONNECT SOLU
  • 3M CONNECTOR
  • 3M INTERCONN
  • 3M INTERCONNECT TOOLING
  • 3M (3M Interconnect)
  • 3M INTERCONNECT SOLUT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302/24 100 SF
  • 3302/24 100SF
  • 3302/24(100'SF)
  • 3302/24(100SF)
  • 3302/24-100SF
  • 80-6103-7733-7
  • 80610377337