3M Interconnect Solutions 228-1290-09-0602J

Conn, IC Socket, DIP, 28, Closed, Zip DIP II, Solder, 0.4", 0.07" Pin Spcng, Straight, 1A
$ 25.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M Interconnect Solutions 228-1290-09-0602J.

IHS

Datasheet4 pages13 years ago

Newark

CAD Models

Download 3M Interconnect Solutions 228-1290-09-0602J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CONN, IC SOCKET, DIP, 32, CLOSED, TEXTOOL, SOLDER, 0.07" PIN SPCNG, STRAIGHT, 1A
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 28 Leads
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 28 Leads
TE Connectivity3-822516-2
1.27MM PITCH FEMALE PLCC SOCKET, 28 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
IC Socket, PLCC32, 32 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT

Descriptions

Descriptions of 3M Interconnect Solutions 228-1290-09-0602J provided by its distributors.

CONN, IC SOCKET, DIP,28,CLOSED, ZIP DIP II, SOLDER,0.4",0.07" PIN SPCNG, STRAIGHT,1A
Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 28 Contact Qty.
Conn DIP Socket SKT 28 POS 1.78mm Solder ST Thru-Hole
IC Socket, DIP28, 28 Contact(s)
RECEPTACLE DIP SOCKET 28POS .4"
Dip Socket, 28Pos, Through Hole; No. Of Contacts:28Contacts; Connector Type:Dip Socket; Pitch Spacing:1.78Mm; Product Range:-; Row Pitch:10.16Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 228-1290-09-0602J

Images

Manufacturer Aliases

3M Interconnect Solutions has several brands around the world that distributors may use as alternate names. 3M Interconnect Solutions may also be known as the following names:

  • 3M Interconnect
  • 3M INTERCONNECT SOLU
  • 3M CONNECTOR
  • 3M INTERCONN
  • 3M INTERCONNECT TOOLING
  • 3M (3M Interconnect)
  • 3M INTERCONNECT SOLUT

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE160003305