3M Interconnect Solutions 218-3341-09-0602J

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 18 Contact Qty.
$ 15.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M Interconnect Solutions 218-3341-09-0602J.

IHS

Datasheet4 pages13 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN, IC SOCKET, DIP,14,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
CONN IC SOCKET DIP 16 CLOSED ZIP DIP II SOLDER 0.3" 0.1" PIN SPCNG STRAIGHT 1A
CONN, IC SOCKET, DIP,20,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity4-1571552-2
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity520-AG11D-LF
Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of 3M Interconnect Solutions 218-3341-09-0602J provided by its distributors.

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 18 Contact Qty.
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
IC Socket, DIP18, 18 Contact(s)
Textool Laser Diode Sockets | 3M 218-3341-09-0602J
.100 INCH (2.54 MM) DIP SOCKETS
Dip Socket, 18 Position, Through Hole; No. Of Contacts:18Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:218-3341 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 218-3341-09-0602J

Manufacturer Aliases

3M Interconnect Solutions has several brands around the world that distributors may use as alternate names. 3M Interconnect Solutions may also be known as the following names:

  • 3M Interconnect
  • 3M INTERCONNECT SOLU
  • 3M CONNECTOR
  • 3M INTERCONN
  • 3M INTERCONNECT TOOLING
  • 3M (3M Interconnect)
  • 3M INTERCONNECT SOLUT

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE-1509-0040-3
  • JE150900403