Vishay P6KE180A-E3/73

Diode TVS Single Uni-Dir 154V 600W 2-Pin DO-15 Ammo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage171 V
Clamping Voltage246 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage189 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage171 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage154 V
Peak Pulse Current2.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage171 V
Reverse Standoff Voltage154 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE180A-E3/73.

Future Electronics
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.125
$ 0.125
Stock
95,701
393,621
393,621
Authorized Distributors
4
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
171 V
171 V
171 V
Clamping Voltage
246 V
246 V
246 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.4 A
2.4 A
2.4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6KE180A-E3/73.

Related Parts

Descriptions

Descriptions of Vishay P6KE180A-E3/73 provided by its distributors.

Diode TVS Single Uni-Dir 154V 600W 2-Pin DO-15 Ammo
600 W 180 V Uni-Directional Transient Voltage Suppressor Diode - DO-204AC
TVS DIODE 154VWM 246VC DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE180A-E373

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage171 V
Clamping Voltage246 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage189 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage171 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage154 V
Peak Pulse Current2.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage171 V
Reverse Standoff Voltage154 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P6KE180A-E3/73.

Future Electronics
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago