Bourns SMBJ150A

A 150V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ150A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage192 V
Clamping Voltage243 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current2.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ150A.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-7.97%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.084
$ 0.084
Stock
499,603
1,282,087
1,282,087
Authorized Distributors
14
12
12
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
192 V
167 V
167 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
2.5 A
2.5 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ150A.

Related Parts

Descriptions

Descriptions of Bourns SMBJ150A provided by its distributors.

A 150V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ150A
Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB - Tape and Reel
DIO TVS VWM 150V 600W UNIDIR SMB
TVS DIODE 150VWM 243VC DO214AA
Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:150V; Clamping Voltage Max:243V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:167V; Maximum Breakdown Voltage:185V Rohs Compliant: Yes |Bourns SMBJ150A.
DIO TRANSIENT SUPPRESSOR UNIDIRECTION

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ150A.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage192 V
Clamping Voltage243 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current2.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ150A.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago