Vishay P6KE160CA-E3/54

Diode TVS Single Bi-Dir 136V 600W 2-Pin DO-15 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage152 V
Clamping Voltage219 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage168 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage152 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage136 V
Peak Pulse Current2.7 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Reverse Breakdown Voltage152 V
Reverse Standoff Voltage136 V
TerminationAxial
Test Current1 mA
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay P6KE160CA-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-14.86%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.092
$ 0.092
Stock
5,632
33,072
33,072
Authorized Distributors
7
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
152 V
152 V
152 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.7 A
2.7 A
2.7 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P6KE160CA-E3/54.

Related Parts

Descriptions

Descriptions of Vishay P6KE160CA-E3/54 provided by its distributors.

Diode TVS Single Bi-Dir 136V 600W 2-Pin DO-15 T/R
P6KE160CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-204AC | Siliconix / Vishay P6KE160CA-E3/54
600 W 160 V Bi-Directional Transient Voltage Suppressor Diode - DO-204AC
DIODE, TVS, BI-DIR, 5W, 136V, DO-204AC, FULL REEL
TVS Diodes / ESD Suppressors 600W 160V Bidirect
TVS DIODE 136VWM 219VC DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE160CA-E354
  • P6KE160CAE354

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage152 V
Clamping Voltage219 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage168 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage152 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage136 V
Peak Pulse Current2.7 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Reverse Breakdown Voltage152 V
Reverse Standoff Voltage136 V
TerminationAxial
Test Current1 mA
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay P6KE160CA-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago