Vishay P4SMA150A-E3/61

Diode TVS Single Uni-Dir 128V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage207 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage128 V
Peak Pulse Current1.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA150A-E3/61.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-58.13%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.146
$ 0.146
Stock
126,533
10,143,085
10,143,085
Authorized Distributors
9
7
7
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
143 V
143 V
143 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.4 A
2 A
2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA150A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay P4SMA150A-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 128V 400W 2-Pin SMA T/R
Transient Suppressor Diode,single,unidirectional,128V V(Rwm),do-214Ac / Sma
1.4A 207V 143V 128V Unidirectional DO-214AC TVS ROHS
ESD Suppressors / TVS Diodes 400W 150V Unidirect
TVS DIODE 128VWM 207VC DO214AC
Product Description Demo for Development.
IC LI-ION CHRG 800MA 4.2V 12SON

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA150A-E361

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage207 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage128 V
Peak Pulse Current1.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA150A-E3/61.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago