Bourns SMAJ150A

TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage185 V
Clamping Voltage243 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current1.6 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ150A.

Newark
Datasheet5 pages7 years ago
Electro Sonic
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-3.88%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ150A.

Related Parts

Descriptions

Descriptions of Bourns SMAJ150A provided by its distributors.

TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 167V 5muA 400W -55C~150C TJ
Diode; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:150V; Clamping Voltage Max:243V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:167V; Maximum Breakdown Voltage:185V Rohs Compliant: Yes |Bourns SMAJ150A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage185 V
Clamping Voltage243 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current1.6 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ150A.

Newark
Datasheet5 pages7 years ago
Electro Sonic
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago