Diotec P4KE13A

TVS diode, Unidirectional, 400 W, 11.1 V, DO-15, P4KE13A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountAxial
Weight389 mg
Technical
Clamping Voltage18.2 V
Max Breakdown Voltage13.7 V
Min Breakdown Voltage12.4 V
Peak Reverse Current5 µA

Documents

Download datasheets and manufacturer documentation for Diotec P4KE13A.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Component Distributors Inc.
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.209
$ 0.166
$ 0.166
Stock
101,640
2,056
2,056
Authorized Distributors
3
5
5
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
12.4 V
12.4 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
-
400 W
400 W
Peak Pulse Current
-
22.5 A
22.5 A

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec P4KE13A.

Descriptions

Descriptions of Diotec P4KE13A provided by its distributors.

TVS diode, Unidirectional, 400 W, 11.1 V, DO-15, P4KE13A
TVS, DO-15, 11.1V, 400W, 175°C, Unidir

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageDO-15
MountAxial
Weight389 mg
Technical
Clamping Voltage18.2 V
Max Breakdown Voltage13.7 V
Min Breakdown Voltage12.4 V
Peak Reverse Current5 µA

Documents

Download datasheets and manufacturer documentation for Diotec P4KE13A.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Component Distributors Inc.
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant