Littelfuse P4KE13A-B

400W 1Ã×A 22.5A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-41(DO-204AL) Tvs Rohs
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight299.994654 mg
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Max Breakdown Voltage13.7 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current22.5 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
PackagingBulk
Peak Pulse Current22.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage11.1 V
Reverse Voltage11.1 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE13A-B.

Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-24.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE13A-B.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE13A-B provided by its distributors.

400W 1Ã×A 22.5A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-41(DO-204AL) TVS ROHS
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/Bulk |Littelfuse P4KE13A-B
TVS DIODE UNI-DIR 11.1V 400W 2-PIN DO-41 AXIAL
TVS DIODE 11.1VWM 18.2VC DO204AL
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Weight299.994654 mg
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Max Breakdown Voltage13.7 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current22.5 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
PackagingBulk
Peak Pulse Current22.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage11.1 V
Reverse Voltage11.1 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE13A-B.

Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant