Vishay P0603Y1003BNTA

High Precision Wraparound Thin Film Chip Resistor 0603 Size 100K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Depth850 µm
Height500 µm
Length1.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay P0603Y1003BNTA.

Alternate Parts

Price @ 1000
$ 5.534
$ 0.196
$ 0.196
Stock
105
2,354,904
2,354,904
Authorized Distributors
3
17
17
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
100 mW
100 mW
Composition
-
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay P0603Y1003BNTA.

Related Parts

Descriptions

Descriptions of Vishay P0603Y1003BNTA provided by its distributors.

High Precision Wraparound Thin Film Chip Resistor 0603 Size 100K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD T/R
Waffle Pack or Tape & Reel / P 0603 Y 1003 B N TR100 e2
100K OHM.125W .1% 10PPM
SFERNICE THIN FILMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Depth850 µm
Height500 µm
Length1.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay P0603Y1003BNTA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago