Yageo RT0603BRB07100KL

Res Thin Film 0603 100K Ohm 0.1% 1/10W ¡À10ppm/¡ãC Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB07100KL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet10 pages8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.94%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.228
$ 0.258
$ 5.534
$ 4.14
$ 5.534
$ 0.311
Stock
692,770
2,126,833
252,828
1,681
496
98
9,980
Authorized Distributors
9
19
14
4
2
3
6
Resistance
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
0603
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.05 %
0.1 %
0.1 %
0.1 %
0.05 %
Power Rating
100 mW
100 mW
100 mW
125 mW
-
125 mW
63 mW
Composition
Thin Film
Thin Film
Metal Film, Thin Film
Thin Film
Thin Film
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
10 ppm/°C
10 ppm/°C
10 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRB07100KL.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRB07100KL provided by its distributors.

Res Thin Film 0603 100K Ohm 0.1% 1/10W ¡À10ppm/¡ãC Molded SMD SMD Paper T/R
SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Res, 100K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRB07100KL
RT Series 0603 0.1 W 100 kOhm ±0.1% ±10 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB07100KL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet10 pages8 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago