Texas Instruments OPA820IDBVT

Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
-3db Bandwidth800 MHz
Bandwidth800 MHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage5 V
Gain Bandwidth Product260 MHz
Input Bias Current2.3 µA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage6 V
Max I/O Voltage1 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.75 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.6 mA
Operating Supply Voltage5 V
Output Current110 mA
Output Current per Channel110 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)68 dB
Settling Time26 ns
Slew Rate240 V/µs
Voltage Gain65 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet32 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages16 years ago
Datasheet10 pages20 years ago
Upverter
Datasheet47 pages6 years ago
Newark
Datasheet32 pages9 years ago
Datasheet32 pages11 years ago
Farnell
Datasheet32 pages10 years ago
element14 APAC
Datasheet33 pages7 years ago
Datasheet33 pages8 years ago
Jameco
Datasheet30 pages16 years ago
DigiKey
Datasheet27 pages18 years ago

Inventory History

3 month trend:
-46.29%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.398
$ 1.398
Stock
95,621
214,244
214,244
Authorized Distributors
3
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
240 V/µs
240 V/µs
240 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
260 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.6 mA
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA820IDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA820IDBVT provided by its distributors.

Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Ic, Op-Amp, 280Mhz, 240V/ Us, Sot-23-5;; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA820IDBVT
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO5
High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
-3db Bandwidth800 MHz
Bandwidth800 MHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage5 V
Gain Bandwidth Product260 MHz
Input Bias Current2.3 µA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage6 V
Max I/O Voltage1 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.75 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.6 mA
Operating Supply Voltage5 V
Output Current110 mA
Output Current per Channel110 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)68 dB
Settling Time26 ns
Slew Rate240 V/µs
Voltage Gain65 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet32 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages16 years ago
Datasheet10 pages20 years ago
Upverter
Datasheet47 pages6 years ago
Newark
Datasheet32 pages9 years ago
Datasheet32 pages11 years ago
Farnell
Datasheet32 pages10 years ago
element14 APAC
Datasheet33 pages7 years ago
Datasheet33 pages8 years ago
Jameco
Datasheet30 pages16 years ago
DigiKey
Datasheet27 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago