Texas Instruments LMH6654MFX/NOPB

ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp amplifier circuit 2.9mm 5muA 1mV 250000kHz
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product250 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current4.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.5 mA
Operating Supply Voltage6 V
Output Current80 mA
Output Current per Channel120 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542330000
Slew Rate200 V/µs
Voltage Gain64 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6654MFX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages9 years ago
Datasheet27 pages11 years ago
Future Electronics
Datasheet22 pages12 years ago
Datasheet20 pages14 years ago
Datasheet17 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6654MFX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6654MFX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6654 Matte Tin (Sn) op amp amplifier circuit 2.9mm 5muA 1mV 250000kHz
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Single Channel, Low Power, 250 MHz, Low Noise Amplifiers 5-SOT-23 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6654MFXNOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product250 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current4.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.5 mA
Operating Supply Voltage6 V
Output Current80 mA
Output Current per Channel120 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542330000
Slew Rate200 V/µs
Voltage Gain64 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6654MFX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages9 years ago
Datasheet27 pages11 years ago
Future Electronics
Datasheet22 pages12 years ago
Datasheet20 pages14 years ago
Datasheet17 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago